
23BR10KLFTR | |
|---|---|
DigiKey Part Number | 987-1014-2-ND - Tape & Reel (TR) 987-1014-1-ND - Cut Tape (CT) 987-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23BR10KLFTR |
Description | TRIMMER 10K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 23BR10KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 25 | 22,19920 Kč | 554,98 Kč |
| 50 | 20,99800 Kč | 1 049,90 Kč |
| 100 | 19,85780 Kč | 1 985,78 Kč |
| 250 | 18,43372 Kč | 4 608,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,42036 Kč | 8 710,18 Kč |
| 1 000 | 16,45970 Kč | 16 459,70 Kč |
| 1 500 | 15,92111 Kč | 23 881,67 Kč |
| 2 500 | 15,26672 Kč | 38 166,80 Kč |
| 3 500 | 14,84991 Kč | 51 974,68 Kč |
| 5 000 | 14,42000 Kč | 72 100,00 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |



