
12CE1H24B12224 | |
|---|---|
DigiKey Part Number | 119-12CE1H24B12224-ND |
Manufacturer | |
Manufacturer Product Number | 12CE1H24B12224 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 5 | 78,95200 Kč | 394,76 Kč |
| 10 | 73,93400 Kč | 739,34 Kč |
| 25 | 67,79000 Kč | 1 694,75 Kč |
| 50 | 63,47280 Kč | 3 173,64 Kč |
| 100 | 59,42430 Kč | 5 942,43 Kč |
| 300 | 53,50080 Kč | 16 050,24 Kč |
| 500 | 50,93904 Kč | 25 469,52 Kč |
| 1 000 | 47,64173 Kč | 47 641,73 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |







