USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHPCUA20

DigiKey Part Number
137-RAHPCUA20-ND
Manufacturer
Manufacturer Product Number
RAHPCUA20
Description
USB TYPE-A 2.0 CONNECTOR, RIGHT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RAHPCUA20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Horizontal
Manufacturer
Switchcraft Inc.
Termination
Solder
Packaging
Tray
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Number of Ports
1
Connector Type
USB-A (USB TYPE-A)
Current Rating (Amps)
1.5A
Number of Contacts
4
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Copper Alloy
Mounting Type
Through Hole, Right Angle
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 435
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,57000 Kč115,70 Kč
2510,83480 Kč270,87 Kč
5010,31420 Kč515,71 Kč
1009,82290 Kč982,29 Kč
3009,08793 Kč2 726,38 Kč
5008,76624 Kč4 383,12 Kč
1 0008,34733 Kč8 347,33 Kč
2 5007,82461 Kč19 561,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč