
ASSHSSH28K102 | |
|---|---|
DigiKey Part Number | 455-3997-ND |
Manufacturer | |
Manufacturer Product Number | ASSHSSH28K102 |
Description | JUMPER SSH-003T-P0.2-H X2 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 25 | 7,66000 Kč | 191,50 Kč |
| 50 | 7,29480 Kč | 364,74 Kč |
| 100 | 6,94610 Kč | 694,61 Kč |
| 250 | 6,51104 Kč | 1 627,76 Kč |
| 500 | 6,19944 Kč | 3 099,72 Kč |
| 1 000 | 5,90317 Kč | 5 903,17 Kč |
| 3 000 | 5,46263 Kč | 16 387,89 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

























