



0900PC15J0013001E | |
|---|---|
DigiKey Part Number | 712-0900PC15J0013001ETR-ND - Tape & Reel (TR) 712-0900PC15J0013001ECT-ND - Cut Tape (CT) 712-0900PC15J0013001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0900PC15J0013001E |
Description | BALUN 868-928MHZ 0805 10 PC PAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 868MHz ~ 928MHz 0805 (2012 Metric), 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 0900PC15J0013001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 868MHz ~ 928MHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric), 10 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 16,10300 Kč | 161,03 Kč |
| 25 | 15,17280 Kč | 379,32 Kč |
| 100 | 13,90560 Kč | 1 390,56 Kč |
| 250 | 13,14192 Kč | 3 285,48 Kč |
| 500 | 12,60180 Kč | 6 300,90 Kč |
| 1 000 | 12,09217 Kč | 12 092,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,15813 Kč | 44 632,52 Kč |
| 8 000 | 10,73084 Kč | 85 846,72 Kč |
| 12 000 | 10,49241 Kč | 125 908,92 Kč |
| 20 000 | 10,20364 Kč | 204 072,80 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |













