
CC1120EMK-420-470 | |
|---|---|
DigiKey Part Number | 296-30209-ND |
Manufacturer | |
Manufacturer Product Number | CC1120EMK-420-470 |
Description | KIT EVAL MOD CC1120 420-470MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC1120 - Transceiver 420MHz ~ 470MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 420MHz ~ 470MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC1120 | |
Note | - | |
RF Type | - | |
RF Frequency | 420MHz ~ 470MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |


