
CC1175RHBR | |
|---|---|
DigiKey Part Number | 296-35670-2-ND - Tape & Reel (TR) 296-35670-1-ND - Cut Tape (CT) 296-35670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1175RHBR |
Description | RF TX IC ISM 164-192MHZ 32VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ISM, SRD 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 16dBm 200kbps PCB, Surface Mount Antenna 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1175RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz | |
Applications | Home/Building Automation, Industrial Control and Monitoring | |
Modulation or Protocol | ISM, SRD | |
Data Rate (Max) | 200kbps | |
Power - Output | 16dBm | |
Current - Transmitting | 54mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 77,92400 Kč | 779,24 Kč |
| 25 | 73,68600 Kč | 1 842,15 Kč |
| 100 | 67,84660 Kč | 6 784,66 Kč |
| 250 | 64,34712 Kč | 16 086,78 Kč |
| 500 | 61,87564 Kč | 30 937,82 Kč |
| 1 000 | 59,54697 Kč | 59 546,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 56,12954 Kč | 168 388,62 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |



