CC1120 - Transceiver 868MHz ~ 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1120EMK-868-915

DigiKey Part Number
296-30208-ND
Manufacturer
Manufacturer Product Number
CC1120EMK-868-915
Description
KIT EVAL MOD CC1120 868-915MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CC1120 - Transceiver 868MHz ~ 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
868MHz ~ 915MHz
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
CC1120
Note
-
RF Type
-
RF Frequency
868MHz ~ 915MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 598,50000 Kč2 598,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 598,50000 Kč
Unit Price with VAT:3 144,18500 Kč