
CC1125RHBT | |
|---|---|
DigiKey Part Number | 296-38891-2-ND - Tape & Reel (TR) 296-38891-1-ND - Cut Tape (CT) 296-38891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1125RHBT |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1125RHBT Models |
Category | Memory Size 4kB ROM, 256B RAM |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 4 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 17mA ~ 27mA |
Type TxRx + MCU | Current - Transmitting 26mA ~ 56mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 200kbps | Supplier Device Package 32-VQFN (5x5) |
Power - Output 16dBm | Base Product Number |
Sensitivity -129dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,19000 Kč | 189,19 Kč |
| 10 | 164,18300 Kč | 1 641,83 Kč |
| 25 | 155,46920 Kč | 3 886,73 Kč |
| 100 | 143,51710 Kč | 14 351,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 136,35932 Kč | 34 089,83 Kč |
| 500 | 131,30764 Kč | 65 653,82 Kč |
| 750 | 128,48872 Kč | 96 366,54 Kč |
| 1 250 | 125,07702 Kč | 156 346,27 Kč |
| Unit Price without VAT: | 189,19000 Kč |
|---|---|
| Unit Price with VAT: | 228,91990 Kč |







