CC1120 - Transceiver 169MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1120EMK-169

DigiKey Part Number
296-30810-ND
Manufacturer
Manufacturer Product Number
CC1120EMK-169
Description
KIT EVAL MODULE CC1120 169MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CC1120 - Transceiver 169MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
169MHz
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
CC1120
Note
-
RF Type
-
RF Frequency
169MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 598,50000 Kč2 598,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 598,50000 Kč
Unit Price with VAT:3 144,18500 Kč