


CC1125DK | |
|---|---|
DigiKey Part Number | 296-37491-ND |
Manufacturer | |
Manufacturer Product Number | CC1125DK |
Description | KIT DEV FOR CC1125 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC1125 - Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver, ISM | |
Frequency | 868MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC1125 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 848,00000 Kč | 7 848,00 Kč |
| Unit Price without VAT: | 7 848,00000 Kč |
|---|---|
| Unit Price with VAT: | 9 496,08000 Kč |


