



0850BM14E0016001T | |
|---|---|
DigiKey Part Number | 712-0850BM14E0016001TTR-ND - Tape & Reel (TR) 712-0850BM14E0016001TCT-ND - Cut Tape (CT) 712-0850BM14E0016001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0850BM14E0016001T |
Description | BALUN 770MHZ-928MHZ 50/50 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 770MHz ~ 928MHz 50 / 50Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0850BM14E0016001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 770MHz ~ 928MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 1.8dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 7,28300 Kč | 72,83 Kč |
| 25 | 6,85400 Kč | 171,35 Kč |
| 100 | 6,26450 Kč | 626,45 Kč |
| 250 | 5,91084 Kč | 1 477,71 Kč |
| 500 | 5,66118 Kč | 2 830,59 Kč |
| 1 000 | 5,42501 Kč | 5 425,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,99201 Kč | 19 968,04 Kč |
| 8 000 | 4,79377 Kč | 38 350,16 Kč |
| 12 000 | 4,68306 Kč | 56 196,72 Kč |
| 20 000 | 4,54894 Kč | 90 978,80 Kč |
| 28 000 | 4,46374 Kč | 124 984,72 Kč |
| 40 000 | 4,37606 Kč | 175 042,40 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |














