
LFB18868MBG9E212 | |
|---|---|
DigiKey Part Number | 490-LFB18868MBG9E212TR-ND - Tape & Reel (TR) 490-LFB18868MBG9E212CT-ND - Cut Tape (CT) 490-LFB18868MBG9E212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB18868MBG9E212 |
Description | BAND PASS FILTER 869.50MHZ 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 869.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 13MHz Bandwidth 1.9dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 869.5MHz Center | |
Bandwidth | 13MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 25 | 3,30920 Kč | 82,73 Kč |
| 50 | 3,11200 Kč | 155,60 Kč |
| 100 | 2,92500 Kč | 292,50 Kč |
| 250 | 2,69616 Kč | 674,04 Kč |
| 500 | 2,53530 Kč | 1 267,65 Kč |
| 1 000 | 2,38474 Kč | 2 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,04967 Kč | 8 198,68 Kč |
| 8 000 | 1,92809 Kč | 15 424,72 Kč |
| 12 000 | 1,86034 Kč | 22 324,08 Kč |
| 20 000 | 1,77833 Kč | 35 566,60 Kč |
| 28 000 | 1,72629 Kč | 48 336,12 Kč |
| 40 000 | 1,67277 Kč | 66 910,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



