
LFD21868MMF5E233 | |
|---|---|
DigiKey Part Number | 490-LFD21868MMF5E233TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFD21868MMF5E233 |
Description | RF FILTER BALANCE 869.5MHZ 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 869.5MHz Center Frequency Balance RF Filter (Radio Frequency) 13MHz Bandwidth 2.5dB 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 869.5MHz Center | |
Bandwidth | 13MHz | |
Filter Type | Balance | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,56223 Kč | 10 248,92 Kč |
| Unit Price without VAT: | 2,56223 Kč |
|---|---|
| Unit Price with VAT: | 3,10030 Kč |


