
CC1314R106T0RGZR | |
|---|---|
DigiKey Part Number | 296-CC1314R106T0RGZRTR-ND - Tape & Reel (TR) 296-CC1314R106T0RGZRCT-ND - Cut Tape (CT) 296-CC1314R106T0RGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1314R106T0RGZR |
Description | SIMPLELINK ARM CORTEX-M33 SUB-1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Wireless M-Bus, Zigbee® 287MHz ~ 1.315GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1314R106T0RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 50kbps | |
Power - Output | 12dBm | |
Sensitivity | -121dBm | |
Memory Size | 1MB Flash, 40kB ROM, 256kB SRAM | |
Serial Interfaces | GPIO, I2C, I2S, JTAG, SPI, UART | |
GPIO | 30 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.8mA | |
Current - Transmitting | 25.8mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,76000 Kč | 171,76 Kč |
| 10 | 133,02200 Kč | 1 330,22 Kč |
| 25 | 123,36760 Kč | 3 084,19 Kč |
| 100 | 112,74670 Kč | 11 274,67 Kč |
| 250 | 107,68448 Kč | 26 921,12 Kč |
| 500 | 104,63346 Kč | 52 316,73 Kč |
| 1 000 | 102,12293 Kč | 102 122,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 99,47223 Kč | 248 680,57 Kč |
| Unit Price without VAT: | 171,76000 Kč |
|---|---|
| Unit Price with VAT: | 207,82960 Kč |











