48 MHz Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Y48072007

DigiKey Part Number
887-8Y48072007TR-ND - Tape & Reel (TR)
887-8Y48072007CT-ND - Cut Tape (CT)
887-8Y48072007DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Y48072007
Description
CRYSTAL 48.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48 MHz Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 257
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1013,31300 Kč133,13 Kč
2512,59040 Kč314,76 Kč
5012,06540 Kč603,27 Kč
10011,56570 Kč1 156,57 Kč
25010,93828 Kč2 734,57 Kč
50010,48556 Kč5 242,78 Kč
1 00010,05195 Kč10 051,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,40122 Kč28 203,66 Kč
6 0009,01283 Kč54 076,98 Kč
9 0008,79324 Kč79 139,16 Kč
15 0008,52431 Kč127 864,65 Kč
21 0008,35180 Kč175 387,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč