
B39921B2625P810 | |
|---|---|
DigiKey Part Number | 1752-B39921B2625P810TR-ND - Tape & Reel (TR) 1752-B39921B2625P810CT-ND - Cut Tape (CT) 1752-B39921B2625P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39921B2625P810 |
Description | FILTER SAW 915MHZ 5-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.7dB 26MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.7dB |
Manufacturer Qualcomm (RF front-end (RFFE) filters) | Ratings AEC-Q200 |
Series | Applications Remote Control |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency - Center 915MHz | Height (Max) 0.018" (0.45mm) |
Bandwidth 26MHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 23,20300 Kč | 232,03 Kč |
| 25 | 21,40120 Kč | 535,03 Kč |
| 50 | 20,12440 Kč | 1 006,22 Kč |
| 100 | 18,92970 Kč | 1 892,97 Kč |
| 250 | 17,45856 Kč | 4 364,64 Kč |
| 500 | 16,42296 Kč | 8 211,48 Kč |
| 1 000 | 15,44865 Kč | 15 448,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,40244 Kč | 67 012,20 Kč |
| 10 000 | 12,60567 Kč | 126 056,70 Kč |
| 15 000 | 12,16127 Kč | 182 419,05 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |








