
BLE18PK160SN1D | |
|---|---|
DigiKey Part Number | 490-BLE18PK160SN1DTR-ND - Tape & Reel (TR) 490-BLE18PK160SN1DCT-ND - Cut Tape (CT) 490-BLE18PK160SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE18PK160SN1D |
Description | FERRITE BEAD 16 OHM 0603 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 12mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLE18PK160SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 16 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,55240 Kč | 113,81 Kč |
| 50 | 4,06520 Kč | 203,26 Kč |
| 100 | 3,62010 Kč | 362,01 Kč |
| 250 | 3,08168 Kč | 770,42 Kč |
| 500 | 2,70874 Kč | 1 354,37 Kč |
| 1 000 | 2,40952 Kč | 2 409,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,96856 Kč | 7 874,24 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











