
HHM22137A2 | |
|---|---|
DigiKey Part Number | 445-175593-2-ND - Tape & Reel (TR) 445-175593-1-ND - Cut Tape (CT) 445-175593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM22137A2 |
Description | RF DIR COUPLER 698-2620MHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Applications | General Purpose | |
Power - Max | - | |
Isolation | 45dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Supplier Device Package | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 25 | 3,71240 Kč | 92,81 Kč |
| 100 | 3,39120 Kč | 339,12 Kč |
| 250 | 3,19756 Kč | 799,39 Kč |
| 500 | 3,05982 Kč | 1 529,91 Kč |
| 1 000 | 2,92964 Kč | 2 929,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,74439 Kč | 10 977,56 Kč |
| 8 000 | 2,63260 Kč | 21 060,80 Kč |
| 12 000 | 2,57014 Kč | 30 841,68 Kč |
| 20 000 | 2,49446 Kč | 49 889,20 Kč |
| 28 000 | 2,44637 Kč | 68 498,36 Kč |
| 40 000 | 2,39686 Kč | 95 874,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











