
HHM22139A2 | |
|---|---|
DigiKey Part Number | 445-181499-2-ND - Tape & Reel (TR) 445-181499-1-ND - Cut Tape (CT) 445-181499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM22139A2 |
Description | MULTILAYER DIRECTIONAL COUPLER F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 698MHz ~ 2.62GHz 25dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Coupling Factor 25dB |
Manufacturer TDK | Applications General Purpose |
Series | Insertion Loss 0.11dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Isolation 49.7dB |
Part Status Active | Return Loss 29dB |
Coupler Type Standard | Package / Case 0603 (1608 Metric), 6 PC Pad |
Frequency 698MHz ~ 2.62GHz | Supplier Device Package 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 25 | 3,77120 Kč | 94,28 Kč |
| 50 | 3,54020 Kč | 177,01 Kč |
| 100 | 3,33030 Kč | 333,03 Kč |
| 250 | 3,07076 Kč | 767,69 Kč |
| 500 | 2,88806 Kč | 1 444,03 Kč |
| 1 000 | 2,71630 Kč | 2 716,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,33477 Kč | 9 339,08 Kč |
| 8 000 | 2,19626 Kč | 17 570,08 Kč |
| 12 000 | 2,11907 Kč | 25 428,84 Kč |
| 20 000 | 2,02566 Kč | 40 513,20 Kč |
| 28 000 | 1,96637 Kč | 55 058,36 Kč |
| 40 000 | 1,90541 Kč | 76 216,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











