
EMCF500G101M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCF500G101M1GV001TTR-ND - Tape & Reel (TR) 709-EMCF500G101M1GV001TCT-ND - Cut Tape (CT) 709-EMCF500G101M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCF500G101M1GV001T |
Description | CAP PASSTHRU 100PF 20% 50V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF Feed Through Capacitor 50V 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMCF500G101M1GV001T Models |
Category | Voltage - Rated 50V |
Manufacturer Johanson Dielectrics Inc. | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric), 3 PC Pad |
Type Pass Through | Size / Dimension 0.045" L x 0.025" W (1.14mm x 0.64mm) |
Capacitance 100 pF | Height (Max) 0.020" (0.50mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 50 | 4,40960 Kč | 220,48 Kč |
| 100 | 3,94340 Kč | 394,34 Kč |
| 500 | 3,15936 Kč | 1 579,68 Kč |
| 1 000 | 2,91725 Kč | 2 917,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,55383 Kč | 10 215,32 Kč |
| 8 000 | 2,41889 Kč | 19 351,12 Kč |
| 12 000 | 2,35130 Kč | 28 215,60 Kč |
| 20 000 | 2,27638 Kč | 45 527,60 Kč |
| 28 000 | 2,23258 Kč | 62 512,24 Kč |
| 40 000 | 2,19044 Kč | 87 617,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











