
EMCF500G220M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCF500G220M1GV001TTR-ND - Tape & Reel (TR) 709-EMCF500G220M1GV001TCT-ND - Cut Tape (CT) 709-EMCF500G220M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCF500G220M1GV001T |
Description | CAP PASSTHRU 22PF 20% 50V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 pF Feed Through Capacitor 50V 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMCF500G220M1GV001T Models |
Category | Voltage - Rated 50V |
Manufacturer Johanson Dielectrics Inc. | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric), 3 PC Pad |
Type Pass Through | Size / Dimension 0.045" L x 0.025" W (1.14mm x 0.64mm) |
Capacitance 22 pF | Height (Max) 0.020" (0.50mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 50 | 5,14460 Kč | 257,23 Kč |
| 100 | 4,61750 Kč | 461,75 Kč |
| 500 | 3,72714 Kč | 1 863,57 Kč |
| 1 000 | 3,45249 Kč | 3 452,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,04077 Kč | 12 163,08 Kč |
| 8 000 | 2,88772 Kč | 23 101,76 Kč |
| 12 000 | 2,81109 Kč | 33 733,08 Kč |
| 20 000 | 2,72616 Kč | 54 523,20 Kč |
| 28 000 | 2,67650 Kč | 74 942,00 Kč |
| 40 000 | 2,62870 Kč | 105 148,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |








