
16SVPK1200M | |
|---|---|
DigiKey Part Number | P124161TR-ND - Tape & Reel (TR) P124161CT-ND - Cut Tape (CT) P124161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPK1200M |
Description | CAP ALUM POLY 1200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPK1200M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 38,48900 Kč | 384,89 Kč |
| 50 | 30,41780 Kč | 1 520,89 Kč |
| 100 | 27,86850 Kč | 2 786,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,54820 Kč | 9 419,28 Kč |
| 800 | 22,11143 Kč | 17 689,14 Kč |
| 1 200 | 21,38699 Kč | 25 664,39 Kč |
| 2 000 | 20,57930 Kč | 41 158,60 Kč |
| 2 800 | 20,10476 Kč | 56 293,33 Kč |
| 4 000 | 19,64631 Kč | 78 585,24 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |







