
APSG160ELL222MJ20S | |
|---|---|
DigiKey Part Number | 565-4315-ND |
Manufacturer | |
Manufacturer Product Number | APSG160ELL222MJ20S |
Description | CAP ALUM POLY 2200UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG160ELL222MJ20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 2200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 8.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 50 | 19,26360 Kč | 963,18 Kč |
| 100 | 17,51020 Kč | 1 751,02 Kč |
| 800 | 13,82929 Kč | 11 063,43 Kč |
| 1 600 | 12,99133 Kč | 20 786,13 Kč |
| 3 200 | 12,29544 Kč | 39 345,41 Kč |
| 5 600 | 11,82082 Kč | 66 196,59 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |










