
APSG160ELL152MH20S | |
|---|---|
DigiKey Part Number | 565-APSG160ELL152MH20S-ND |
Manufacturer | |
Manufacturer Product Number | APSG160ELL152MH20S |
Description | CAP ALUM POLY 1.5MF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG160ELL152MH20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1.5 mF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 7.5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 50 | 14,24920 Kč | 712,46 Kč |
| 100 | 12,88650 Kč | 1 288,65 Kč |
| 500 | 10,53470 Kč | 5 267,35 Kč |
| 1 000 | 9,79389 Kč | 9 793,89 Kč |
| 3 000 | 8,86809 Kč | 26 604,27 Kč |
| 5 000 | 8,52208 Kč | 42 610,40 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |









