
APSG160ELL182MJ16S | |
|---|---|
DigiKey Part Number | 565-APSG160ELL182MJ16S-ND |
Manufacturer | |
Manufacturer Product Number | APSG160ELL182MJ16S |
Description | CAP ALUM POLY 1.8MF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG160ELL182MJ16S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1.8 mF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 770 mA @ 120 Hz | |
Ripple Current @ High Frequency | 7.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 26,68800 Kč | 266,88 Kč |
| 50 | 20,78380 Kč | 1 039,19 Kč |
| 100 | 18,91710 Kč | 1 891,71 Kč |
| 500 | 15,70440 Kč | 7 852,20 Kč |
| 2 000 | 13,85343 Kč | 27 706,86 Kč |
| 4 000 | 13,15593 Kč | 52 623,72 Kč |
| 6 000 | 12,80416 Kč | 76 824,96 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |



