
EMCF500W471M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCF500W471M1GV001TTR-ND - Tape & Reel (TR) 709-EMCF500W471M1GV001TCT-ND - Cut Tape (CT) 709-EMCF500W471M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCF500W471M1GV001T |
Description | CAP PASSTHRU 470PF 20% 50V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF Feed Through Capacitor 50V 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMCF500W471M1GV001T Models |
Category | Voltage - Rated 50V |
Manufacturer Johanson Dielectrics Inc. | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric), 3 PC Pad |
Type Pass Through | Size / Dimension 0.045" L x 0.025" W (1.14mm x 0.64mm) |
Capacitance 470 pF | Height (Max) 0.020" (0.50mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 50 | 3,92240 Kč | 196,12 Kč |
| 100 | 3,49830 Kč | 349,83 Kč |
| 500 | 2,78518 Kč | 1 392,59 Kč |
| 1 000 | 2,56491 Kč | 2 564,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,23492 Kč | 8 939,68 Kč |
| 8 000 | 2,11237 Kč | 16 898,96 Kč |
| 12 000 | 2,05100 Kč | 24 612,00 Kč |
| 20 000 | 1,98297 Kč | 39 659,40 Kč |
| 28 000 | 1,94320 Kč | 54 409,60 Kč |
| 40 000 | 1,90494 Kč | 76 197,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



