
LFCV-2602+ | |
|---|---|
DigiKey Part Number | 3157-LFCV-2602+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFCV-2602+ |
Description | LTCC SMT LPF, DC - 26 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.8GHz Frequency Low Pass RF Filter (Radio Frequency) 26GHz Bandwidth 3.6dB 1210 (3225 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 3.6dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1210 (3225 Metric), 3 PC Pad |
Frequency 27.8GHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Bandwidth 26GHz | Height (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 137,32692 Kč | 68 663,46 Kč |
| Unit Price without VAT: | 137,32692 Kč |
|---|---|
| Unit Price with VAT: | 166,16557 Kč |





