Incandescent Lamp Clear 14V Round with Domed Top 4.70mm Dia Neo-Wedge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WWT80-EW87A

DigiKey Part Number
289-WWT80-EW87A-ND
Manufacturer
Manufacturer Product Number
WWT80-EW87A
Description
BULB, 14V AUTO PCB TWIST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Incandescent Lamp Clear 14V Round with Domed Top 4.70mm Dia Neo-Wedge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bag
Part Status
Active
Type
Incandescent
Color
Clear
Voltage Rating
14V
MSCP (Mean Spherical Candle Power)
0.95
Lens Style
Round with Domed Top
Lens Size
4.70mm Dia
Lead Style
Neo-Wedge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
1057,45100 Kč574,51 Kč
10045,15410 Kč4 515,41 Kč
50039,76224 Kč19 881,12 Kč
1 00038,00806 Kč38 008,06 Kč
2 00036,52340 Kč73 046,80 Kč
5 00034,90649 Kč174 532,45 Kč
Manufacturers Standard Package
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč