
ENW2-EW10/GRA | |
|---|---|
DigiKey Part Number | ENW2-EW10/GRA-ND |
Manufacturer | |
Manufacturer Product Number | ENW2-EW10/GRA |
Description | LAMP INCAND RT-1.5 NEO-WEDGE 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 1/2 Neo-Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.5 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 1/2 | |
Lead Style | Neo-Wedge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,37880 Kč | 1 137,88 Kč |
| Unit Price without VAT: | 11,37880 Kč |
|---|---|
| Unit Price with VAT: | 13,76835 Kč |








