
DNW80-DW10/GRA | |
|---|---|
DigiKey Part Number | 289-DNW80-DW10/GRA-ND |
Manufacturer | |
Manufacturer Product Number | DNW80-DW10/GRA |
Description | PANEL MOUNT INDICATOR LAMPS 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp 14V Round with Domed Top T-1 1/4 Neo-Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | - | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.5 | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 1/4 | |
Lead Style | Neo-Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 42,92000 Kč | 429,20 Kč |
| 100 | 33,24400 Kč | 3 324,40 Kč |
| 500 | 28,98480 Kč | 14 492,40 Kč |
| 1 000 | 27,59683 Kč | 27 596,83 Kč |
| 2 000 | 26,42189 Kč | 52 843,78 Kč |
| 5 000 | 25,14158 Kč | 125 707,90 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |








