
ESM1-EW10/YLW | |
|---|---|
DigiKey Part Number | 289-ESM1-EW10/YLW-ND |
Manufacturer | |
Manufacturer Product Number | ESM1-EW10/YLW |
Description | BULB, 14V AUTO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top T-1 1/2 Neo-Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.5 | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 1/2 | |
Lead Style | Neo-Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 32,10600 Kč | 321,06 Kč |
| 100 | 24,56350 Kč | 2 456,35 Kč |
| 500 | 21,23738 Kč | 10 618,69 Kč |
| 1 000 | 20,15283 Kč | 20 152,83 Kč |
| 2 000 | 19,23396 Kč | 38 467,92 Kč |
| 5 000 | 18,23235 Kč | 91 161,75 Kč |
| 10 000 | 17,60922 Kč | 176 092,20 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |






