
DNW21-EW33/GRA | |
|---|---|
DigiKey Part Number | 289-1244-ND |
Manufacturer | |
Manufacturer Product Number | DNW21-EW33/GRA |
Description | LAMP INCAN RT-1.25 NEO-WEDGE 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 1/4 Neo-Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.7 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 1/4 | |
Lead Style | Neo-Wedge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 24,61000 Kč | 246,10 Kč |
| 100 | 18,57060 Kč | 1 857,06 Kč |
| 500 | 15,90178 Kč | 7 950,89 Kč |
| 1 000 | 15,02995 Kč | 15 029,95 Kč |
| 2 000 | 14,29114 Kč | 28 582,28 Kč |
| 5 000 | 13,48513 Kč | 67 425,65 Kč |
| 10 000 | 12,98329 Kč | 129 832,90 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |







