
CNW1-23 | |
|---|---|
DigiKey Part Number | CNW1-23-ND |
Manufacturer | |
Manufacturer Product Number | CNW1-23 |
Description | LAMP INCAND RT-1 NEO-WEDGE 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 Neo-Wedge |
Datasheet | Datasheet |
Category | Voltage Rating 14V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.15 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 |
Type Incandescent | Lead Style Neo-Wedge |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 19,67500 Kč | 196,75 Kč |
| 100 | 14,69860 Kč | 1 469,86 Kč |
| 500 | 12,49256 Kč | 6 246,28 Kč |
| 1 000 | 11,77106 Kč | 11 771,06 Kč |
| 2 000 | 11,15928 Kč | 22 318,56 Kč |
| 5 000 | 10,49169 Kč | 52 458,45 Kč |
| 10 000 | 10,07589 Kč | 100 758,90 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |





