
ENW2-EW07 | |
|---|---|
DigiKey Part Number | 289-1245-ND |
Manufacturer | |
Manufacturer Product Number | ENW2-EW07 |
Description | LAMP INCAND RT-1.5 NEO-WEDGE 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 1/2 Neo-Wedge |
Datasheet | Datasheet |
Category | Voltage Rating 14V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.3 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 1/2 |
Type Incandescent | Lead Style Neo-Wedge |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 15,53900 Kč | 155,39 Kč |
| 100 | 11,49640 Kč | 1 149,64 Kč |
| 500 | 9,69436 Kč | 4 847,18 Kč |
| 1 000 | 9,10431 Kč | 9 104,31 Kč |
| 2 000 | 8,60351 Kč | 17 207,02 Kč |
| 5 000 | 8,05664 Kč | 40 283,20 Kč |
| 10 000 | 7,71590 Kč | 77 159,00 Kč |
| 25 000 | 7,34465 Kč | 183 616,25 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |






