40 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
STW12-40HG
STW12-40HG

STW12-40HG

DigiKey Part Number
4285-STW12-40HG-ND
Manufacturer
Manufacturer Product Number
STW12-40HG
Description
1.25 MM W TO B CONNECTOR 40P DUA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.049" (1.25mm)
Mfr
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Non-Gendered
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,92700 Kč39,27 Kč
253,68720 Kč92,18 Kč
503,50660 Kč175,33 Kč
1003,33870 Kč333,87 Kč
2503,13040 Kč782,60 Kč
5002,98046 Kč1 490,23 Kč
1 0002,83788 Kč2 837,88 Kč
3 0002,62594 Kč7 877,82 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč