
712211-2MAC | |
|---|---|
DigiKey Part Number | 4285-712211-2MACTR-ND - Tape & Reel (TR) 4285-712211-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 712211-2MAC |
Description | TERMINAL STW CONNECTOR, TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer JAM | Pin or Socket Female Blade Sockets |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 26-30 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,37800 Kč | 3,78 Kč |
| 25 | 0,34440 Kč | 8,61 Kč |
| 50 | 0,33180 Kč | 16,59 Kč |
| 100 | 0,31500 Kč | 31,50 Kč |
| 250 | 0,29480 Kč | 73,70 Kč |
| 500 | 0,28096 Kč | 140,48 Kč |
| 1 000 | 0,26751 Kč | 267,51 Kč |
| 2 500 | 0,25072 Kč | 626,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,22067 Kč | 4 413,40 Kč |
| 40 000 | 0,21012 Kč | 8 404,80 Kč |
| 60 000 | 0,20419 Kč | 12 251,40 Kč |
| 100 000 | 0,19695 Kč | 19 695,00 Kč |
| 140 000 | 0,19233 Kč | 26 926,20 Kč |
| 200 000 | 0,18755 Kč | 37 510,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








