



STW12-18HG | |
|---|---|
DigiKey Part Number | 4285-STW12-18HG-ND |
Manufacturer | |
Manufacturer Product Number | STW12-18HG |
Description | 1.25 MM W TO B CONNECTOR 18P DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Non-Gendered | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,20840 Kč | 80,21 Kč |
| 50 | 3,05740 Kč | 152,87 Kč |
| 100 | 2,91240 Kč | 291,24 Kč |
| 250 | 2,72892 Kč | 682,23 Kč |
| 500 | 2,59830 Kč | 1 299,15 Kč |
| 1 000 | 2,47398 Kč | 2 473,98 Kč |
| 3 000 | 2,28927 Kč | 6 867,81 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |





