32 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
STW12-32HG
STW12-32HG

STW12-32HG

DigiKey Part Number
4285-STW12-32HG-ND
Manufacturer
Manufacturer Product Number
STW12-32HG
Description
1.25 MM W TO B CONNECTOR 32P DUA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.049" (1.25mm)
Mfr
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Non-Gendered
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,73800 Kč37,38 Kč
253,51080 Kč87,77 Kč
503,34280 Kč167,14 Kč
1003,18120 Kč318,12 Kč
2502,98172 Kč745,43 Kč
5002,83892 Kč1 419,46 Kč
1 0002,70328 Kč2 703,28 Kč
3 0002,50149 Kč7 504,47 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč