24 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
STW12-24HG
STW12-24HG

STW12-24HG

DigiKey Part Number
4285-STW12-24HG-ND
Manufacturer
Manufacturer Product Number
STW12-24HG
Description
1.25 MM W TO B CONNECTOR 24P DUA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.049" (1.25mm)
Mfr
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Non-Gendered
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 620
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,52800 Kč35,28 Kč
253,30920 Kč82,73 Kč
503,15380 Kč157,69 Kč
1003,00270 Kč300,27 Kč
2502,81372 Kč703,43 Kč
5002,67934 Kč1 339,67 Kč
1 0002,55105 Kč2 551,05 Kč
3 0002,36060 Kč7 081,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč