Image for 710112-2MAC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

710112-2MAC

DigiKey Part Number
4285-710112-2MACTR-ND - Tape & Reel (TR)
4285-710112-2MACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
710112-2MAC
Description
TERMINAL SYA CONNECTOR, TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 28-32 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
JAM
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
28-32 AWG
Part Status
Active
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,31500 Kč3,15 Kč
250,29400 Kč7,35 Kč
500,28140 Kč14,07 Kč
1000,26670 Kč26,67 Kč
2500,25028 Kč62,57 Kč
5000,23770 Kč118,85 Kč
1 0000,22657 Kč226,57 Kč
2 5000,21225 Kč530,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,18679 Kč3 735,80 Kč
40 0000,17786 Kč7 114,40 Kč
60 0000,17284 Kč10 370,40 Kč
100 0000,16671 Kč16 671,00 Kč
140 0000,16280 Kč22 792,00 Kč
200 0000,15875 Kč31 750,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč