



SYA10-06HG | |
|---|---|
DigiKey Part Number | 4285-SYA10-06HG-ND |
Manufacturer | |
Manufacturer Product Number | SYA10-06HG |
Description | 1 MM W TO B CONNECTOR 6P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2367198-6 | TE Connectivity AMP Connectors | 9 549 | 17-2367198-6-ND | 8,82000 Kč | Parametric Equivalent |
| 50430-006H0H0-001 | Aces Connectors | 998 | 4294-50430-006H0H0-001-ND | 4,20000 Kč | Parametric Equivalent |
| NSHR-06V-S | JST Sales America Inc. | 20 490 | 455-2788-ND | 4,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,64640 Kč | 41,16 Kč |
| 50 | 1,56640 Kč | 78,32 Kč |
| 100 | 1,49090 Kč | 149,09 Kč |
| 250 | 1,39680 Kč | 349,20 Kč |
| 500 | 1,32960 Kč | 664,80 Kč |
| 1 000 | 1,26597 Kč | 1 265,97 Kč |
| 3 000 | 1,17134 Kč | 3 514,02 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


