



STW12-16HG | |
|---|---|
DigiKey Part Number | 4285-STW12-16HG-ND |
Manufacturer | |
Manufacturer Product Number | STW12-16HG |
Description | 1.25 MM W TO B CONNECTOR 16P DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Non-Gendered | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 3,18320 Kč | 79,58 Kč |
| 50 | 3,02800 Kč | 151,40 Kč |
| 100 | 2,88300 Kč | 288,30 Kč |
| 250 | 2,70288 Kč | 675,72 Kč |
| 500 | 2,57352 Kč | 1 286,76 Kč |
| 1 000 | 2,45068 Kč | 2 450,68 Kč |
| 3 000 | 2,26757 Kč | 6 802,71 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




