



STW12-34HG | |
|---|---|
DigiKey Part Number | 4285-STW12-34HG-ND |
Manufacturer | |
Manufacturer Product Number | STW12-34HG |
Description | 1.25 MM W TO B CONNECTOR 34P DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Plug White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Non-Gendered | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 25 | 3,54440 Kč | 88,61 Kč |
| 50 | 3,37220 Kč | 168,61 Kč |
| 100 | 3,20850 Kč | 320,85 Kč |
| 250 | 3,00776 Kč | 751,94 Kč |
| 500 | 2,86370 Kč | 1 431,85 Kč |
| 1 000 | 2,72701 Kč | 2 727,01 Kč |
| 3 000 | 2,52333 Kč | 7 569,99 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




