WR-120SB-VFH30-N1-R1000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JAE Electronics
In Stock: 0
Unit Price: 244,00000 Kč
Datasheet
120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR-120SB-VFH30-N1-R1000

DigiKey Part Number
WR-120SB-VFH30-N1-R1000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR-120SB-VFH30-N1-R1000
Description
CONN RCPT 120POS SMD GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
7mm, 8mm, 9mm
Number of Positions
120
Height Above Board
0.246" (6.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WR-120S-VFH30-N1JAE Electronics0670-1963-ND244,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000219,72706 Kč219 727,06 Kč
Manufacturers Standard Package
Unit Price without VAT:219,72706 Kč
Unit Price with VAT:265,86974 Kč