120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR-120PB-VF-N1

DigiKey Part Number
670-1961-ND
Manufacturer
Manufacturer Product Number
WR-120PB-VF-N1
Description
CONN PLUG 120POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
4mm, 4.5mm, 7mm
Number of Positions
120
Height Above Board
0.118" (3.00mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1318,12000 Kč318,12 Kč
10270,26500 Kč2 702,65 Kč
25253,33680 Kč6 333,42 Kč
50241,24600 Kč12 062,30 Kč
100229,73280 Kč22 973,28 Kč
250215,35968 Kč53 839,92 Kč
500205,09082 Kč102 545,41 Kč
1 000195,31521 Kč195 315,21 Kč
Manufacturers Standard Package
Unit Price without VAT:318,12000 Kč
Unit Price with VAT:384,92520 Kč