
WR-120S-VFH30-N1 | |
|---|---|
DigiKey Part Number | 670-1963-ND |
Manufacturer | |
Manufacturer Product Number | WR-120S-VFH30-N1 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WR-120S-VFH30-N1 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Strip | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 7mm, 8mm, 9mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,00000 Kč | 244,00 Kč |
| 10 | 207,33400 Kč | 2 073,34 Kč |
| 26 | 193,79538 Kč | 5 038,68 Kč |
| 52 | 184,54423 Kč | 9 596,30 Kč |
| 104 | 175,73712 Kč | 18 276,66 Kč |
| 260 | 164,74142 Kč | 42 832,77 Kč |
| 520 | 156,88615 Kč | 81 580,80 Kč |
| 1 014 | 149,67370 Kč | 151 769,13 Kč |
| Unit Price without VAT: | 244,00000 Kč |
|---|---|
| Unit Price with VAT: | 295,24000 Kč |













