40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR-40SB-VFH30-N1

DigiKey Part Number
670-1978-ND
Manufacturer
Manufacturer Product Number
WR-40SB-VFH30-N1
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
7mm, 8mm, 9mm
Number of Positions
40
Height Above Board
0.246" (6.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1101,42000 Kč101,42 Kč
1086,13400 Kč861,34 Kč
2580,74160 Kč2 018,54 Kč
5076,88620 Kč3 844,31 Kč
10073,21370 Kč7 321,37 Kč
25068,62904 Kč17 157,26 Kč
50065,35460 Kč32 677,30 Kč
1 00062,23702 Kč62 237,02 Kč
2 50058,34462 Kč145 861,55 Kč
Manufacturers Standard Package
Unit Price without VAT:101,42000 Kč
Unit Price with VAT:122,71820 Kč