40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR-40P-VF50-N1

DigiKey Part Number
WR-40P-VF50-N1-ND
Manufacturer
Manufacturer Product Number
WR-40P-VF50-N1
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Strip
Contact Finish Thickness
4.00µin (0.100µm)
Part Status
Active
Mated Stacking Heights
5mm, 5.5mm, 8mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.157" (4.00mm)
Number of Positions
40
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
26855,92205 Kč14 987,11 Kč
Unit Price without VAT:55,92205 Kč
Unit Price with VAT:67,66568 Kč