
WR-40S-VFH05-N1 | |
|---|---|
DigiKey Part Number | WR-40S-VFH05-N1-ND |
Manufacturer | |
Manufacturer Product Number | WR-40S-VFH05-N1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Strip | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 4.5mm, 5.5mm, 6.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.148" (3.75mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 53,19773 Kč | 7 979,66 Kč |
| Unit Price without VAT: | 53,19773 Kč |
|---|---|
| Unit Price with VAT: | 64,36925 Kč |







